Nidec ET205K12-Z technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec ET205K12-Z to view detailed technical specifications.
No datasheet is available for this part.