Nidec FT1D-4M technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec FT1D-4M to view detailed technical specifications.
No datasheet is available for this part.