Nidec FT1E-4M-Z technical specifications.
| Actuator Length | 3.8mm |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | FT |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Nidec FT1E-4M-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
