Nidec FT2E-5M-Z technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec FT2E-5M-Z to view detailed technical specifications.
No datasheet is available for this part.