Nidec FT63ES502 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | FT-63 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 660mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec FT63ES502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.