Nidec HDS404-E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | HDS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec HDS404-E to view detailed technical specifications.
No datasheet is available for this part.