
This 10mm linear variable resistor from Nidec features a resistance of 2kR with a tolerance of 20%. It is designed for panel mount applications and has a maximum power dissipation of 125mW. The component operates within a temperature range of -30°C to 85°C. It is RoHS compliant and has a conductive plastic resistor type.
Nidec JC10-000-202N technical specifications.
| Diameter | 10mm |
| Height | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 125mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | JC10 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec JC10-000-202N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.