Linear potentiometer with 5k ohm resistance and 20% tolerance. Features a 10mm diameter, 22.6mm height, and plastic construction. Rated for 0.125W power dissipation, this through-hole mounted component has a single turn and pin termination. Operating temperature range is -30°C to 85°C.
Nidec JC10-000-502N technical specifications.
| Diameter | 10mm |
| Height | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 5000R |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec JC10-000-502N to view detailed technical specifications.
No datasheet is available for this part.