Nidec JC22E5K1% technical specifications.
| Depth | 22mm |
| Height | 27.5mm |
| Length | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | JC |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec JC22E5K1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.