Nidec MCS323P-1001 technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Actuator Style | Top Slide |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec MCS323P-1001 to view detailed technical specifications.
No datasheet is available for this part.