Nidec MCS534DD-1001 technical specifications.
| Pole Throw Configuration | 5P3T |
| Switch Configuration | ON ON |
| Actuator Style | Top Slide |
| Termination Style | Solder |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec MCS534DD-1001 to view detailed technical specifications.
No datasheet is available for this part.