Switch Slide ON ON 5P4T Side Slide PC Pins Thru-Hole
Nidec MCS542NN-1001 technical specifications.
| Pole Throw Configuration | 5P4T |
| Switch Configuration | ON ON |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec MCS542NN-1001 to view detailed technical specifications.
No datasheet is available for this part.