The MHS132 SP3T slide switch from Nidec features a side slide actuator and PC pin termination. It has a maximum current rating of 0.2 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has an electrical life of 5000 hours and can operate between -10 and 70 degrees Celsius. It is designed for through hole mounting.
Nidec MHS132 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 0.2@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 5000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec MHS132 to view detailed technical specifications.
No datasheet is available for this part.