Nidec P-3000S-102G-02 technical specifications.
| Accuracy | 0.02% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 28.43PSI |
| Operating Pressure | 14.23PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Series | P-3000S |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec P-3000S-102G-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.