Nidec PA-20-102V-M technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -200PSI |
| Operating Pressure | -14.5PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| RoHS Compliant | No |
| Series | PA-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec PA-20-102V-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.