The PA-20-302R-M is a pressure sensor module with an accuracy of 0.5%. It has a package style of module and can operate at temperatures between -10°C and 60°C. This pressure sensor is designed to handle a maximum pressure of 600PSI and features a threaded port style. It is not RoHS compliant and has a termination type of cable.
Nidec PA-20-302R-M technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 600PSI |
| Operating Pressure | 43.51PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Compound |
| RoHS Compliant | No |
| Series | PA-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec PA-20-302R-M to view detailed technical specifications.
No datasheet is available for this part.