Nidec PG-100N-103R-M technical specifications.
| Style | Handheld |
| Type | Digital Manometer |
| Display Type | LCD |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Battery Voltage Rating | 1.5V |
| Cage Code | SDM11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nidec PG-100N-103R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.