Nidec PG-75-102G-NAR2 technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-102G-NAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.