The PRCP-R135-0-99 is a PTC resettable fuse from Nidec, designed for overcurrent protection in various applications. It can withstand a maximum voltage rating of 60V and a maximum current rating of 40A. The fuse has a typical power dissipation of 0.8W and a maximum initial resistance of 0.115 ohms. It is available in a 2-terminal wire form with an inside crimp standoff configuration. The PRCP-R135-0-99 operates within a temperature range of -40°C to 85°C.
Nidec PRCP-R135-0-99 technical specifications.
| Hold Current | 1.35A |
| Trip Current | 2.7A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.115Ohm |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec PRCP-R135-0-99 to view detailed technical specifications.
No datasheet is available for this part.