The PTC resettable fuse has a maximum initial resistance of 0.03 ohms and a typical power dissipation of 2.5 watts. It can withstand a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The fuse has a hold current of 4 amps and a trip current of 8 amps. It is available in a straight wire form and has a maximum current rating of 40 amps.
Nidec PRCP-R400-0-99 technical specifications.
| Hold Current | 4A |
| Trip Current | 8A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 2.5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec PRCP-R400-0-99 to view detailed technical specifications.
No datasheet is available for this part.