Nidec PRCP-R500-0-99 technical specifications.
| Hold Current | 5A |
| Trip Current | 10A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 3W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec PRCP-R500-0-99 to view detailed technical specifications.
No datasheet is available for this part.