The RD1-112C-D15 is a 12-position SP rotary switch with a slotted shaft and gull wing termination style. It is rated for a maximum current of 1A at 30VAC or DC and a maximum power rating of 1W. The switch has a surface mount configuration and operates over a temperature range of -40°C to 85°C.
Nidec RD1-112C-D15 technical specifications.
| Actuator Style | Slotted Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 1@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 1VA |
| Number of Positions | 12 |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec RD1-112C-D15 to view detailed technical specifications.
No datasheet is available for this part.