
16-position rotary coded switch featuring hexadecimal complement and binary coded outputs. This through-hole, right-angle mounted component utilizes a rotary screw actuator and solder terminals for secure connections. Constructed with a PBT body and gold-plated copper alloy contacts, it offers a contact current rating of 100mA at 5VDC. Operating within a temperature range of -40°C to 85°C, this washable, lead-free, and RoHS-compliant switch is designed for reliable electromechanical applications.
Nidec S-1031A technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S-1000A |
| Switching Current | 100mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-1031A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
