Nidec S-4010B technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 2.4V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | S-4000 |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-4010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.