
10-position rotary coded switch, Binary Coded Decimal (BCD) output, with a latched mechanism. Features a polyphenylene body, copper alloy contacts with gold plating, and J-hook termination for surface mounting. Rated for 0.1A and 2.4VDC, operating within a temperature range of -25°C to 70°C. This RoHS compliant component is supplied in cut tape packaging.
Nidec S-4010TA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 2.4V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | S-4000 |
| Termination | J-Hook |
| Throw Configuration | SP10T |
| DC Rated Voltage | 2.4V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-4010TA to view detailed technical specifications.
No datasheet is available for this part.