Nidec S-4010TB technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Series | S-4000 |
| Termination | Gull Wing |
| Throw Configuration | SP |
| DC Rated Voltage | 2.4V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-4010TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
