Nidec S-7031ETA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-7031ETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.