The SA-7031A is a 10-position rotary switch with a SP10T throw configuration, rated for 5V DC. It features a polyphenylene body and copper alloy contacts with gold plating. The switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The SA-7031A is compliant with RoHS regulations and is part of the SA-7000 series.
Nidec SA-7031A technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7031A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.