The SA-7053B is a 16-position DIP switch with a flush screwdriver actuator and surface mount termination. It has a maximum current rating of 0.1 amps at 5 volts DC and a maximum DC voltage rating of 5 volts. The switch has an electrical life of 10,000 cycles and is rated for operation between -40 and 85 degrees Celsius.
Nidec SA-7053B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec SA-7053B to view detailed technical specifications.
No datasheet is available for this part.