The SA-7131TA is a 10-position rotary switch from Nidec, featuring a polyphenylene body and copper alloy contacts with gold plating. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 5V. This switch is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and is part of the SA-7000 series.
Nidec SA-7131TA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7131TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.