Nidec SA-7250TA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7250TA to view detailed technical specifications.
No datasheet is available for this part.