
The SC-1010B is a 16-position rotary switch with a SP16T throw configuration and a 2.54mm pitch. It features gold contacts with a maximum current rating of 100mA and a maximum operating temperature range of -25°C to 85°C. The switch is designed for surface mount applications and has a gull wing termination. It is suitable for use with a maximum voltage rating of 5V.
Nidec SC-1010B technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | PCB, Surface Mount |
| Number of Positions | 16 |
| Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Nidec SC-1010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.