
This 10-position SP10T rotary switch features a gold contact material and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 5V. The switch is compliant with ROHS regulations and features PC pins for termination.
Nidec SC-2010W technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Nidec SC-2010W to view detailed technical specifications.
No datasheet is available for this part.