
The SC-2030B is a 10-position rotary switch with a contact current rating of 100mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and features a gold contact material. The switch is RoHS compliant and has a termination style of gull wing. It is rated for a maximum voltage of 5V and has a minimum operating temperature of -25°C.
Nidec SC-2030B technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | PCB, Surface Mount |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Nidec SC-2030B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
