
Rotary DIP switch featuring 16 positions and 16 individual switches, designed for PCB mounting with through-hole termination. This vertical orientation component offers a 100mA current rating at 5V DC, utilizing gold-plated copper alloy contacts within a polyphenylene body. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Nidec SD-1010 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SD-1000 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
