The Nidec SD-1010W is a 16-position through-hole rotary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a contact material of copper alloy with gold plating and is RoHS compliant. The switch is packaged in a tray and has a termination of PC pins.
Nidec SD-1010W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-1010W to view detailed technical specifications.
No datasheet is available for this part.