
16-position rotary coded switch featuring binary coded hexadecimal output. This through-hole, right-angle component offers a latched mechanism with a slot-type actuator. Constructed with a polyphenylene body and copper alloy contacts with gold plating, it is rated for 0.1A and 5VDC, operating within a -40°C to 85°C temperature range.
Nidec SD-1011 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD-1000 |
| Switching Current | 100mA |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
