Nidec SD-1031 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-1000 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.