This 16-position rotary switch features a copper alloy contact material with gold plating, suitable for operating within a temperature range of -25°C to 85°C. The switch is designed for use with a maximum voltage rating of 5V and is packaged in a tray format for easy handling. The device is compliant with RoHS regulations and is not radiation hardened.
Nidec SD-1111W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-1111W to view detailed technical specifications.
No datasheet is available for this part.