This 16-position rotary switch features copper alloy contacts with gold plating, suitable for 5V DC applications. It operates within a temperature range of -25°C to 85°C and is available in a tray packaging format. The switch is compliant with RoHS regulations and is not radiation hardened.
Nidec SD-1231W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-1231W to view detailed technical specifications.
No datasheet is available for this part.