The Nidec SD-2010TB is a 10-position surface mount rotary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a maximum voltage of 5V DC and features a gold-plated contact with a copper alloy base. The switch is packaged in tape and reel format and is compliant with RoHS regulations. It is designed for surface mount applications and features a gull wing termination.
Nidec SD-2010TB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-2010TB to view detailed technical specifications.
No datasheet is available for this part.