
10-position rotary coded switch with a latched mechanism. Features a 0.1A, 5VDC contact rating and a rotary screw actuator. Designed for surface mount-right angle PCB mounting with 6 PCB holes and solder terminals. Constructed with a polyphenylene body and gold-plated copper alloy contacts, operating within a -40°C to 85°C temperature range.
Nidec SD-2011 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD-2000 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
