This 10-position rotary switch features contacts made from copper alloy with gold plating. It operates within a temperature range of -25°C to 85°C and is rated for a maximum voltage of 5V DC. The switch is packaged in a tray and features PC pins for termination. It is compliant with RoHS regulations and does not undergo radiation hardening.
Nidec SD-2011W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-2011W to view detailed technical specifications.
No datasheet is available for this part.