
The SD-2111 is a 10-position rotary switch with a SP10T throw configuration, rated for 5V DC. It features a polyphenylene body and copper alloy contacts plated with gold. The switch is designed for through-hole mounting and is RoHS compliant. The operating temperature range is -40°C to 85°C, and it is lead-free. The switch is available in bulk packaging.
Nidec SD-2111 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD-2000 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
