The SD-2131W is a 10-position through-hole rotary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a contact material of copper alloy with gold plating. The switch is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened and is designed for use with a maximum voltage rating of 5V.
Nidec SD-2131W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-2131W to view detailed technical specifications.
No datasheet is available for this part.