Surface mount rotary DIP switch featuring BCD output, rated for 5V DC and 100mA. This washable switch offers 10 positions with a gold-plated copper alloy contact material and a durable polyphenylene body. Operating across a wide temperature range from -40°C to 85°C, it is supplied in cut tape packaging and is RoHS compliant.
Nidec SH-7010TA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SH-7000 |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SH-7010TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.