
Rotary DIP switch with a 10-position SP10T configuration, featuring a gold-plated copper alloy contact material and a polyphenylene body. Designed for surface mount applications with gull wing termination, this washable switch operates within a temperature range of -40°C to 85°C and is rated for 5V DC at 100mA.
Nidec SH-7030TB technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | SH-7000 |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SH-7030TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.