Nidec SM-3TA105 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.134inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | SM3 |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-3TA105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.