
Surface mount cermet trimmer resistor with 1kR resistance and 20% tolerance. Features 0.125W power dissipation, 11 turns, and a maximum operating temperature of 150°C. Designed for lead-free applications, this black, general-purpose component utilizes cermet technology and is supplied on tape and reel.
Nidec SM-3TW102 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | SM3 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 100mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-3TW102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
