Surface mount cermet trimmer resistor with 10kΩ resistance and 20% tolerance. Features a 125mW maximum power dissipation and an 11-turn adjustment for precise control. Operates across a wide temperature range from -65°C to 150°C. Packaged on tape and reel for automated assembly.
Nidec SM-3TW103 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | SM3 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 100mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-3TW103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.